Molex Barrier Strip, 8 Contact, 9.53mm Pitch, 2 Row
- RS Stock No.:
- 822-7219
- Mfr. Part No.:
- 38770-0108
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 822-7219
- Mfr. Part No.:
- 38770-0108
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Pitch | 9.53mm | |
| Body Orientation | Straight | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Number of Rows | 2 | |
| Screw Size | M3 | |
| Material | PBT | |
| Dimensions | 92.8 x 22.4 x 11.2mm | |
| Depth | 11.2mm | |
| Length | 92.8mm | |
| Width | 22.4mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Pitch 9.53mm | ||
Body Orientation Straight | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Number of Rows 2 | ||
Screw Size M3 | ||
Material PBT | ||
Dimensions 92.8 x 22.4 x 11.2mm | ||
Depth 11.2mm | ||
Length 92.8mm | ||
Width 22.4mm | ||
- COO (Country of Origin):
- US
Molex Barrier Strip, Nickel Plating, PBT - 38770-0108
This barrier strip manufactured by Molex features brass contact material and nickel contact plating, ensuring reliable and efficient electrical connections. With high-quality construction and precise engineering, this barrier strip is ideal for various industrial applications.
Features & Benefits
• Straight body orientation for easy installation and connectivity
• PBT material construction for durability and longevity
• 8 contacts for multiple connection possibilities
• Screw size M3 for secure fastening
• 9.53mm pitch for accurate spacing between contacts
• PBT material construction for durability and longevity
• 8 contacts for multiple connection possibilities
• Screw size M3 for secure fastening
• 9.53mm pitch for accurate spacing between contacts
Applications
• Ideal for use in automation systems
• Suitable for electrical panels and control cabinets
• Suitable for electrical panels and control cabinets
Can it be used for high traffic applications?
Yes, it is designed for high traffic environments, making it suitable for continuous usage.
Will it fit in tight spaces?
The compact design of this barrier strip allows it to be used in various installations, including tight spaces.
Is it easy to install?
With its straight body orientation and standard screw size M3, this barrier strip is easy to install in any application.
