Molex Barrier Strip, 4 Contact, 9.53mm Pitch, 1 Row, 15A, 300 V

Unavailable
RS will no longer stock this product.
RS Stock No.:
822-7070
Mfr. Part No.:
38720-6204
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Pitch

9.53mm

Body Orientation

Straight

Contact Material

Brass

Contact Plating

Tin

Number of Rows

1

Screw Size

M3

Wire Size

22 → 14 AWG

Material

PBT

Current Rating

15A

Voltage Rating

300 V

Dimensions

59.2 x 15.7 x 16.8mm

Depth

16.8mm

Length

59.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+130°C

Width

15.7mm

COO (Country of Origin):
US