Molex Barrier Strip, 4 Contact, 9.53mm Pitch, 1 Row
- RS Stock No.:
- 822-7058
- Mfr. Part No.:
- 38720-3204
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 822-7058
- Mfr. Part No.:
- 38720-3204
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Pitch | 9.53mm | |
| Body Orientation | Straight | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | M3 | |
| Material | Thermoplastic | |
| Dimensions | 59.2 x 15.7 x 16.8mm | |
| Depth | 16.8mm | |
| Length | 59.2mm | |
| Width | 15.7mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Pitch 9.53mm | ||
Body Orientation Straight | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size M3 | ||
Material Thermoplastic | ||
Dimensions 59.2 x 15.7 x 16.8mm | ||
Depth 16.8mm | ||
Length 59.2mm | ||
Width 15.7mm | ||
- COO (Country of Origin):
- US
