TE Connectivity Barrier Strip, 6 Contact, 14.27mm Pitch, 2 Row, 30A, 300 V

Unavailable
RS will no longer stock this product.
RS Stock No.:
782-2888
Mfr. Part No.:
1546310-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Pitch

14.27mm

Number of Rows

2

Wire Size

22 → 10 AWG

Current Rating

30A

Voltage Rating

300 V

COO (Country of Origin):
TW