TE Connectivity Barrier Strip, 3 Contact, 9.53mm Pitch, 2 Row, 20A, 300 V
- RS Stock No.:
- 782-1977
- Mfr. Part No.:
- 1546306-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.42
(exc. VAT)
£6.505
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 70 | £1.084 | £5.42 |
| 75 - 245 | £1.026 | £5.13 |
| 250 + | £0.976 | £4.88 |
*price indicative
- RS Stock No.:
- 782-1977
- Mfr. Part No.:
- 1546306-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Pitch | 9.53mm | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Number of Rows | 2 | |
| Screw Size | M3 | |
| Wire Size | 22 → 12 AWG | |
| Material | Thermoplastic | |
| Current Rating | 20A | |
| Voltage Rating | 300 V | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 45mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Pitch 9.53mm | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Number of Rows 2 | ||
Screw Size M3 | ||
Wire Size 22 → 12 AWG | ||
Material Thermoplastic | ||
Current Rating 20A | ||
Voltage Rating 300 V | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Length 45mm | ||
