TE Connectivity Barrier Strip, 2 Contact, 11.1mm Pitch, 1 Row, 30A, 600 V

Bulk discount available

Subtotal 25 units (supplied in a bag)*

£33.75

(exc. VAT)

£40.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
25 - 49£1.35
50 - 99£1.20
100 - 249£1.00
250 +£0.90

*price indicative

Packaging Options:
RS Stock No.:
717-6637P
Mfr. Part No.:
8PCV-02-006
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Pitch

11.1mm

Body Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Tin

Number of Rows

1

Screw Size

M4

Wire Size

22 → 10 AWG

Material

Thermoplastic

Current Rating

30A

Voltage Rating

600 V

Dimensions

0.947 x 0.8 x 0.77in

Depth

19mm

Minimum Operating Temperature

-40°C

Width

20mm

Maximum Operating Temperature

+120°C

Length

22mm

COO (Country of Origin):
MX