Molex Barrier Strip, 3 Contact, 12.7 mm Pitch, 1 Row, 60V, 5A
- RS Stock No.:
- 213-4594
- Mfr. Part No.:
- 389690003
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
£4.54
(exc. VAT)
£5.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £2.27 | £4.54 |
| 20 - 38 | £2.105 | £4.21 |
| 40 - 58 | £1.965 | £3.93 |
| 60 - 106 | £1.83 | £3.66 |
| 108 + | £1.78 | £3.56 |
*price indicative
- RS Stock No.:
- 213-4594
- Mfr. Part No.:
- 389690003
- Brand:
- Molex
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
| Brand | Molex | |
| Number of Contacts | 3 | |
| Product Type | Barrier Strip | |
| Pitch | 12.7mm | |
| Current | 5A | |
| Orientation | Vertical | |
| Number of Rows | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Voltage | 60V | |
| Standards/Approvals | RoHS, REACH | |
| Series | 38969 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Product Type Barrier Strip | ||
Pitch 12.7mm | ||
Current 5A | ||
Orientation Vertical | ||
Number of Rows 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Voltage 60V | ||
Standards/Approvals RoHS, REACH | ||
Series 38969 | ||
- COO (Country of Origin):
- CN
The Molex PCB Terminal Block
PCB through hole.
1 number of rows
12.7mm pitch
Related links
- Molex Barrier Strip 12.7 mm Pitch 60 V, 5A
- Molex Barrier Strip 11.13 mm Pitch 600 V
- Molex Barrier Strip 9.53 mm Pitch 300 V, 25A
- Molex Barrier Strip 9.53 mm Pitch 300 V, 15A
- Molex Barrier Strip 0.638 mm Pitch, 2 Row
- Molex Barrier Strip 5.08 mm Pitch 300 V, 15A
- Molex Barrier Strip 9.53 mm Pitch, 1 Row
- Molex Barrier Strip 10 mm Pitch 600 V, 30A