TE Connectivity Barrier Strip, 2 Contact, 11.1mm Pitch, 1 Row, 30A, 600 V
- RS Stock No.:
- 168-0875
- Mfr. Part No.:
- 8PCV-02-006
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-0875
- Mfr. Part No.:
- 8PCV-02-006
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 2 | |
Pitch | 11.1mm | |
Body Orientation | Straight | |
Contact Material | Copper Alloy | |
Contact Plating | Tin | |
Number of Rows | 1 | |
Screw Size | M4 | |
Wire Size | 22 → 10 AWG | |
Material | Thermoplastic | |
Current Rating | 30A | |
Voltage Rating | 600 V | |
Dimensions | 0.947 x 0.8 x 0.77in | |
Depth | 19mm | |
Maximum Operating Temperature | +120°C | |
Width | 20mm | |
Length | 22mm | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Pitch 11.1mm | ||
Body Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size M4 | ||
Wire Size 22 → 10 AWG | ||
Material Thermoplastic | ||
Current Rating 30A | ||
Voltage Rating 600 V | ||
Dimensions 0.947 x 0.8 x 0.77in | ||
Depth 19mm | ||
Maximum Operating Temperature +120°C | ||
Width 20mm | ||
Length 22mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
TE Connectivity Single Row 11.10mm Centreline Tri-Barrier Barrier Strips
A range of single row tri-barrier barrier strips with a 11.10mm centreline. These tri-barrier barrier strips have an open bottom block design with standoffs and a wire clamp combo screw terminal head.