TE Connectivity, Z-PACK HM 2mm Pitch Hard Metric Type B Backplane Connector, Female, Right Angle, 12 Column, 12 Row,
- RS Stock No.:
- 871-9768
- Mfr. Part No.:
- 5120637-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 871-9768
- Mfr. Part No.:
- 5120637-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Hard Metric Type B | |
| Gender | Female | |
| Number of Contacts | 144 | |
| Number of Columns | 12 | |
| Number of Rows | 12 | |
| Body Orientation | Right Angle | |
| Housing Material | Glass Fibre Reinforced PET | |
| Pitch | 2mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Nickel | |
| Series | Z-PACK HM | |
| Series Number | 5120637 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Hard Metric Type B | ||
Gender Female | ||
Number of Contacts 144 | ||
Number of Columns 12 | ||
Number of Rows 12 | ||
Body Orientation Right Angle | ||
Housing Material Glass Fibre Reinforced PET | ||
Pitch 2mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Nickel | ||
Series Z-PACK HM | ||
Series Number 5120637 | ||
- COO (Country of Origin):
- US
