TE Connectivity CHAMP Series Right Angle Through Hole Mount PCB Socket, 50-Contact, 2-Row, 1.6mm Pitch, Solder
- RS Stock No.:
- 822-4844
- Mfr. Part No.:
- 6658751-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 822-4844
- Mfr. Part No.:
- 6658751-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Pitch | 1.6mm | |
| Type | Wire to Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Current Rating | 1.5A | |
| Voltage Rating | 30 V ac | |
| Series | CHAMP | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Pitch 1.6mm | ||
Type Wire to Board | ||
Mounting Type Through Hole | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Current Rating 1.5A | ||
Voltage Rating 30 V ac | ||
Series CHAMP | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- MX
The TE Connectivity D Sub connector is a 0.8 mm CHAMP connectors. These connectors are cable mounted plug connectors and printed circuit board mounted plug and receptacle connectors.
Shielded
UL 94V 0 flammability rating
Reflow solder capable to 260 degree Celsius
