TE Connectivity, Z-PACK HM-Zd 2.5mm Pitch 4 Pair, High Speed Hard Metric Backplane Connector, Male, Right Angle, 10

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
793-6928
Mfr. Part No.:
6469048-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Backplane Connector Type

4 Pair, High Speed Hard Metric

Gender

Male

Number of Contacts

80

Number of Columns

10

Number of Rows

4

Body Orientation

Right Angle

Housing Material

PET

Pitch

2.5mm

Contact Material

Copper Nickel Silicon Alloy

Contact Plating

Tin over Nickel

Termination Method

Solder

Series

Z-PACK HM-Zd

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy