TE Connectivity, Z-PACK HM-Zd 2.5 mm Pitch Backplane Connector, Straight Male, 10 Column, 3 Row, 60 Way
- RS Stock No.:
- 793-6919
- Mfr. Part No.:
- 6469083-1
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 793-6919
- Mfr. Part No.:
- 6469083-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Number of Contacts | 60 | |
| Current | 700mA | |
| Orientation | Straight | |
| Number of Columns | 10 | |
| Connector Gender | Male | |
| Number of Rows | 3 | |
| Voltage | 250V ac | |
| Housing Material | Polyethylene Terephthalate | |
| Pitch | 2.5mm | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin over Nickel | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | Z-PACK HM-Zd | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Number of Contacts 60 | ||
Current 700mA | ||
Orientation Straight | ||
Number of Columns 10 | ||
Connector Gender Male | ||
Number of Rows 3 | ||
Voltage 250V ac | ||
Housing Material Polyethylene Terephthalate | ||
Pitch 2.5mm | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin over Nickel | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series Z-PACK HM-Zd | ||
- COO (Country of Origin):
- CN
TE Connectivity Z-PACK™ HM-Zd Headers and Connector Assemblies
Z-PACK™ HM-Zd headers and connector assemblies with a 2.50mm centerline. These Z-PACK™ HM-Zd Pin headers and receptacle connector assemblies are press fit PCB through hole mounting and have polyester GF housings.
HM-Zd is the backplane interconnect for PICMG 3.x (ATCA) industry standard
High speed, differential, board to backplane electrical connectors
Provides a differential solution for applications in the range 3 to 6.4 Gb/s
Extension of IEC61076-4-101
The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.
Standards
PICMG
Related links
- TE Connectivity Straight Male 3 Row, 60 Way
- TE Connectivity Vertical Male 6 Row, 60 Way
- TE Connectivity Right Angle Female 6 Row, 60 Way
- TE Connectivity Straight Male 8 Row, 80 Way
- TE Connectivity Right Angle Female 4 Row, 80 Way
- TE Connectivity Right Angle Female 8 Row, 80 Way
- TE Connectivity Right Angle Female 4 Row, 40 Way
- TE Connectivity Vertical Male 4 Row, 40 Way
