TE Connectivity, Z-PACK HM Backplane Connector, Straight, 4 Way

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
718-1623
Mfr. Part No.:
120953-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Body Orientation

Straight

Mounting Type

Through Hole

Contact Material

Copper Alloy

Termination Method

Solder

Series

Z-PACK HM

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy