TE Connectivity, Z-PACK HM 2 mm Pitch Universal Power Module Backplane Connector, Right Angle Male, 1 Row, 3 Way
- RS Stock No.:
- 718-1550P
- Mfr. Part No.:
- 5-5223961-1
- Brand:
- TE Connectivity
Subtotal 1 unit (supplied in a tube)*
£12.43
(exc. VAT)
£14.92
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.43 |
*price indicative
- RS Stock No.:
- 718-1550P
- Mfr. Part No.:
- 5-5223961-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Universal Power Module | |
| Product Type | Backplane Connector | |
| Current | 10A | |
| Number of Contacts | 3 | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| Voltage | 250V | |
| Number of Rows | 1 | |
| Housing Material | Liquid Crystal Polymer | |
| Pitch | 2mm | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | Z-PACK HM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Universal Power Module | ||
Product Type Backplane Connector | ||
Current 10A | ||
Number of Contacts 3 | ||
Orientation Right Angle | ||
Connector Gender Male | ||
Voltage 250V | ||
Number of Rows 1 | ||
Housing Material Liquid Crystal Polymer | ||
Pitch 2mm | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series Z-PACK HM | ||
TE Connectivity Universal Power Modules
The TE Connectivity Universal Power Module hardware is designed for compatibility with the Z-PACK 2mm HM and Z-PACK HS3, Z-PACK HM-Zd and Z-PACK TinMan connectors. The Universal Power Module is a 3 position, modular, hard metric board to board system.
The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.
