TE Connectivity, AMPMODU 2mm Pitch PC/104 Backplane Connector, Female, Straight, 4 Row, 120 Way

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
680-1054
Mfr. Part No.:
1375799-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Backplane Connector Type

PC/104

Gender

Female

Number of Contacts

120

Number of Rows

4

Body Orientation

Straight

Housing Material

Nylon

Pitch

2mm

Mounting Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Current Rating

3A

Termination Method

Press-In

Series

AMPMODU

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
MX