TE Connectivity, Z-PACK 2 mm Pitch Futurebus+ Backplane Connector, Right Angle, 4 Row, 192 Way
- RS Stock No.:
- 361-7229
- Mfr. Part No.:
- 5536507-4
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 361-7229
- Mfr. Part No.:
- 5536507-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Futurebus+ | |
| Number of Contacts | 192 | |
| Orientation | Right Angle | |
| Number of Rows | 4 | |
| Housing Material | Liquid Crystal Polymer | |
| Pitch | 2mm | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Futurebus+ | ||
Number of Contacts 192 | ||
Orientation Right Angle | ||
Number of Rows 4 | ||
Housing Material Liquid Crystal Polymer | ||
Pitch 2mm | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Series Z-PACK | ||
Z-PACK™ 2mm FB (Futurebus+) Connectors
High density, high speed signal and power connectors
Modular design, end to end stackable
Complies with Futurebus+ and IEC 1076-4-0X-(48B)
The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.
