TE Connectivity, Z-PACK HM 2 mm Pitch Hard Metric Type B Backplane Connector, Straight Male, 22 Column, 7 Row, 154 Way
- RS Stock No.:
- 341-6391P
- Mfr. Part No.:
- 5188835-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal 20 units (supplied in a tube)*
£201.20
(exc. VAT)
£241.40
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 3 unit(s), ready to ship
Units | Per unit |
|---|---|
| 20 - 74 | £10.06 |
| 75 - 299 | £9.53 |
| 300 + | £8.20 |
*price indicative
- RS Stock No.:
- 341-6391P
- Mfr. Part No.:
- 5188835-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Hard Metric Type B | |
| Product Type | Backplane Connector | |
| Number of Contacts | 154 | |
| Current | 1.5A | |
| Number of Columns | 22 | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Number of Rows | 7 | |
| Housing Material | Polyethylene Terephthalate | |
| Pitch | 2mm | |
| Contact Material | Phosphor Bronze | |
| Mount Type | Through Hole | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Press Fit | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | Z-PACK HM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Hard Metric Type B | ||
Product Type Backplane Connector | ||
Number of Contacts 154 | ||
Current 1.5A | ||
Number of Columns 22 | ||
Orientation Straight | ||
Connector Gender Male | ||
Number of Rows 7 | ||
Housing Material Polyethylene Terephthalate | ||
Pitch 2mm | ||
Contact Material Phosphor Bronze | ||
Mount Type Through Hole | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Press Fit | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series Z-PACK HM | ||
Z-PACK™Series Connector for Compact PCI System
Offering high density, high performance and reliability
Hot-swap capability, benefiting real-time applications
Utilising press fit technology and Euro-style packaging
Compact PCI can use 32bit or 64bits on 3U cards (connectors P1-5/J1-5) and 6U cards (connectors P1-5/J1-5), using standard and special lengths
The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.
