TE Connectivity, MULTIGIG RT 2 1.8 mm Pitch High Speed Hard Metric High Speed Backplane Connector, Straight Female, 8

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
217-5367
Mfr. Part No.:
1410186-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Backplane Connector Type

High Speed Hard Metric

Product Type

High Speed Backplane Connector

Number of Contacts

72

Current

1A

Number of Columns

8

Orientation

Straight

Number of Rows

9

Connector Gender

Female

Housing Material

Liquid Crystal Polymer

Pitch

1.8mm

Contact Material

Phosphor Bronze

Mount Type

Solder

Contact Plating

Tin

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Series

MULTIGIG RT 2

The TE Connectivity MULTIGIG RT 2, Board-to-Board High Speed Backplane Connectors, having 72 Position, with polarization Mating Alignment.

Board-to-Board connector system

PCB Mount Orientation - Vertical

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy