TE Connectivity, MULTIGIG RT 2 1.8 mm Pitch High Speed Hard Metric High Speed Backplane Connector, Straight Female, 8
- RS Stock No.:
- 217-5366
- Distrelec Article No.:
- 304-62-974
- Mfr. Part No.:
- 1410186-2
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 217-5366
- Distrelec Article No.:
- 304-62-974
- Mfr. Part No.:
- 1410186-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | High Speed Hard Metric | |
| Product Type | High Speed Backplane Connector | |
| Current | 1A | |
| Number of Contacts | 72 | |
| Orientation | Straight | |
| Number of Columns | 8 | |
| Number of Rows | 9 | |
| Connector Gender | Female | |
| Housing Material | Liquid Crystal Polymer | |
| Pitch | 1.8mm | |
| Mount Type | Solder | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | MULTIGIG RT 2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type High Speed Hard Metric | ||
Product Type High Speed Backplane Connector | ||
Current 1A | ||
Number of Contacts 72 | ||
Orientation Straight | ||
Number of Columns 8 | ||
Number of Rows 9 | ||
Connector Gender Female | ||
Housing Material Liquid Crystal Polymer | ||
Pitch 1.8mm | ||
Mount Type Solder | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series MULTIGIG RT 2 | ||
The TE Connectivity MULTIGIG RT 2, Board-to-Board High Speed Backplane Connectors, having 72 Position, with polarization Mating Alignment.
Board-to-Board connector system
PCB Mount Orientation - Vertical
Related links
- TE Connectivity Straight Female, 8
- TE Connectivity Vertical Female 9 Row, 144 Way
- TE Connectivity Right Angle 8 Column, 7
- TE Connectivity Right Angle Male 7 Row, 112
- TE Connectivity Right Angle Male 7 Row, 56 Way
- TE Connectivity Straight Female 9 Row, 144
- TE Connectivity, MULTIGIG RT 2-R Keyed Guide Pin for use with Machined Backplane Connectors
- TE Connectivity, MULTIGIG RT 2-R Guide Socket Module for use with Machined Backplane Connectors
