TE Connectivity, ATCA 2.7mm Pitch Connector Assembly Backplane Connector, Male, Right Angle, 2, 4 Row, 30 Way, 1766500
- RS Stock No.:
- 192-0227
- Mfr. Part No.:
- 1766500-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 192-0227
- Mfr. Part No.:
- 1766500-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Connector Assembly | |
| Gender | Male | |
| Number of Contacts | 30 | |
| Number of Rows | 2, 4 | |
| Body Orientation | Right Angle | |
| Housing Material | Thermoplastic | |
| Pitch | 2.7mm | |
| Mounting Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold, Tin over Nickel | |
| Current Rating | 1 A, 20 A, 30 A | |
| Termination Method | Press-Fit | |
| Series | ATCA | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Series Number | 1766500 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Connector Assembly | ||
Gender Male | ||
Number of Contacts 30 | ||
Number of Rows 2, 4 | ||
Body Orientation Right Angle | ||
Housing Material Thermoplastic | ||
Pitch 2.7mm | ||
Mounting Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold, Tin over Nickel | ||
Current Rating 1 A, 20 A, 30 A | ||
Termination Method Press-Fit | ||
Series ATCA | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Series Number 1766500 | ||
- COO (Country of Origin):
- CN
Tyco Electronics' AdvancedTCA Power Connector is designed for Zone 1 connector requirements including four levels of sequential mating to provide proper system functionality during live insertion or extraction of front boards. Integrated lead-in on the injection molded housing provides superior blind mate capability.
High conductivity, precision formed contacts
Selective plating
Precision formed terminations offer excellent retention to provide a reliable connection
Selective plating
Precision formed terminations offer excellent retention to provide a reliable connection
