TE Connectivity, Z-PACK HM-Zd 2.5 mm Pitch Backplane Connector, Right Angle Female, 10 Column, 8 Row, 80 Way
- RS Stock No.:
- 191-8229
- Mfr. Part No.:
- 6469001-1
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 tube of 20 units)*
£368.94
(exc. VAT)
£442.72
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 20 + | £18.447 | £368.94 |
*price indicative
- RS Stock No.:
- 191-8229
- Mfr. Part No.:
- 6469001-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Number of Contacts | 80 | |
| Current | 700mA | |
| Number of Columns | 10 | |
| Orientation | Right Angle | |
| Number of Rows | 8 | |
| Voltage | 250V ac | |
| Connector Gender | Female | |
| Housing Material | Polyethylene Terephthalate | |
| Pitch | 2.5mm | |
| Mount Type | Through Hole | |
| Contact Material | Copper Nickel Silicon | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -65°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | Z-PACK HM-Zd | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Number of Contacts 80 | ||
Current 700mA | ||
Number of Columns 10 | ||
Orientation Right Angle | ||
Number of Rows 8 | ||
Voltage 250V ac | ||
Connector Gender Female | ||
Housing Material Polyethylene Terephthalate | ||
Pitch 2.5mm | ||
Mount Type Through Hole | ||
Contact Material Copper Nickel Silicon | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -65°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series Z-PACK HM-Zd | ||
TE Connectivity Z-PACK™ HM-Zd Headers and Connector Assemblies
Z-PACK™ HM-Zd headers and connector assemblies with a 2.50mm centerline. These Z-PACK™ HM-Zd Pin headers and receptacle connector assemblies are press fit PCB through hole mounting and have polyester GF housings.
HM-Zd is the backplane interconnect for PICMG 3.x (ATCA) industry standard
High speed, differential, board to backplane electrical connectors
Provides a differential solution for applications in the range 3 to 6.4 Gb/s
Extension of IEC61076-4-101
The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.
Standards
PICMG
Related links
- TE Connectivity Right Angle Female 8 Row, 80 Way
- TE Connectivity Straight Male 8 Row, 80 Way
- TE Connectivity Right Angle Female 4 Row, 80 Way
- TE Connectivity Vertical Male 8 Row, 80 Way
- TE Connectivity Right Angle Female 4 Row, 40 Way
- TE Connectivity Right Angle Female 6 Row, 60 Way
- TE Connectivity Right Angle 8 Row, 96 Way
- TE Connectivity Right Angle Female 6
