TE Connectivity, Z-PACK HM-Zd 2.5mm Pitch 2 Pair, High Speed Hard Metric Backplane Connector, Straight, 10 Column, 4

Stock information currently inaccessible
RS Stock No.:
165-0996
Mfr. Part No.:
6469025-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Backplane Connector Type

2 Pair, High Speed Hard Metric

Number of Contacts

40

Number of Columns

10

Number of Rows

4

Body Orientation

Straight

Housing Material

PE

Pitch

2.5mm

Contact Material

Phosphor Bronze

Mounting Type

Through Hole

Contact Plating

Gold over Nickel

Current Rating

700mA

Voltage Rating

250 V ac

Termination Method

Press-In

Series

Z-PACK HM-Zd

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-65°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy