TE Connectivity, Z-PACK HM Backplane Connector, Straight, 4 Way
- RS Stock No.:
- 165-0767
- Mfr. Part No.:
- 120953-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 165-0767
- Mfr. Part No.:
- 120953-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Body Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Series | Z-PACK HM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Body Orientation Straight | ||
Contact Material Copper Alloy | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Series Z-PACK HM | ||
- COO (Country of Origin):
- US
