TE Connectivity, Z-PACK HM 2mm Pitch Hard Metric Type B Backplane Connector, Male, Straight, 22 Column, 7 Row, 154 Way

Stock information currently inaccessible
RS Stock No.:
164-7738
Mfr. Part No.:
188835-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Backplane Connector Type

Hard Metric Type B

Gender

Male

Number of Contacts

154

Number of Columns

22

Number of Rows

7

Body Orientation

Straight

Housing Material

PET

Pitch

2mm

Mounting Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Current Rating

1.5A

Voltage Rating

500 V ac

Termination Method

Press-In

Series

Z-PACK HM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Non Compliant

COO (Country of Origin):
IN