TE Connectivity 2.5mm Pitch Hard Metric 2 Pair Backplane Connector, Female, Right Angle, 10 Column, 4 Row, 60 Way
- RS Stock No.:
- 164-2199
- Mfr. Part No.:
- 2065769-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-2199
- Mfr. Part No.:
- 2065769-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Hard Metric 2 Pair | |
| Gender | Female | |
| Number of Contacts | 60 | |
| Number of Columns | 10 | |
| Number of Rows | 4 | |
| Body Orientation | Right Angle | |
| Housing Material | Polyester | |
| Pitch | 2.5mm | |
| Contact Material | Copper | |
| Contact Plating | Tin over Nickel | |
| Current Rating | 700mA | |
| Voltage Rating | 250 V ac | |
| Termination Method | Press Fit | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -65°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Hard Metric 2 Pair | ||
Gender Female | ||
Number of Contacts 60 | ||
Number of Columns 10 | ||
Number of Rows 4 | ||
Body Orientation Right Angle | ||
Housing Material Polyester | ||
Pitch 2.5mm | ||
Contact Material Copper | ||
Contact Plating Tin over Nickel | ||
Current Rating 700mA | ||
Voltage Rating 250 V ac | ||
Termination Method Press Fit | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -65°C | ||
