TE Connectivity, Z-PACK 2 mm Pitch Futurebus+ Backplane Connector, Right Angle Female, 4 Row, 192 Way

Stock information currently inaccessible
RS Stock No.:
164-1660
Distrelec Article No.:
304-54-282
Mfr. Part No.:
5536507-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Backplane Connector Type

Futurebus+

Product Type

Backplane Connector

Number of Contacts

192

Orientation

Right Angle

Connector Gender

Female

Voltage

30V ac

Number of Rows

4

Housing Material

Liquid Crystal Polymer

Pitch

2mm

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Contact Gender

Female

Series

Z-PACK

Z-PACK™ 2mm FB (Futurebus+) Connectors


High density, high speed signal and power connectors

Modular design, end to end stackable

Complies with Futurebus+ and IEC 1076-4-0X-(48B)

The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy