TE Connectivity, Z-PACK 2.5mm Pitch High Speed Hard Metric Backplane Connector, Female, Right Angle, 4 Row, 40 Way
- RS Stock No.:
- 161-8724
- Mfr. Part No.:
- 6469028-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 20 units)*
£327.88
(exc. VAT)
£393.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
20 + | £16.394 | £327.88 |
*price indicative
- RS Stock No.:
- 161-8724
- Mfr. Part No.:
- 6469028-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Backplane Connector Type | High Speed Hard Metric | |
Gender | Female | |
Number of Contacts | 40 | |
Number of Rows | 4 | |
Body Orientation | Right Angle | |
Housing Material | PET | |
Pitch | 2.5mm | |
Mounting Type | Through Hole | |
Contact Material | Copper Nickel Silicon Alloy | |
Contact Plating | Gold | |
Current Rating | 700mA | |
Voltage Rating | 250 V ac | |
Termination Method | Press Fit | |
Series | Z-PACK | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -65°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type High Speed Hard Metric | ||
Gender Female | ||
Number of Contacts 40 | ||
Number of Rows 4 | ||
Body Orientation Right Angle | ||
Housing Material PET | ||
Pitch 2.5mm | ||
Mounting Type Through Hole | ||
Contact Material Copper Nickel Silicon Alloy | ||
Contact Plating Gold | ||
Current Rating 700mA | ||
Voltage Rating 250 V ac | ||
Termination Method Press Fit | ||
Series Z-PACK | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- US
TE Connectivity Z-PACK™ HM-Zd Headers and Connector Assemblies
Z-PACK™ HM-Zd headers and connector assemblies with a 2.50mm centerline. These Z-PACK™ HM-Zd Pin headers and receptacle connector assemblies are press fit PCB through hole mounting and have polyester GF housings.
HM-Zd is the backplane interconnect for PICMG 3.x (ATCA) industry standard
High speed, differential, board to backplane electrical connectors
Provides a differential solution for applications in the range 3 to 6.4 Gb/s
Extension of IEC61076-4-101
High speed, differential, board to backplane electrical connectors
Provides a differential solution for applications in the range 3 to 6.4 Gb/s
Extension of IEC61076-4-101
Standards
PICMG
The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.
Related links
- TE Connectivity Female 4 Row, 40 Way
- TE Connectivity High Speed Hard Metric Backplane Connector Right Angle, 10
- TE Connectivity High Speed Hard Metric Backplane Connector Right Angle, 10
- TE Connectivity High Speed Hard Metric Backplane Connector Right Angle, 10
- TE Connectivity High Speed Hard Metric Backplane Connector Straight, 10
- TE Connectivity High Speed Hard Metric Backplane Connector Right Angle, 10
- TE Connectivity High Speed Hard Metric Backplane Connector Straight, 10
- TE Connectivity Female 8 Column 40 Way,