TE Connectivity, Z-PACK HM 2 mm Pitch Hard Metric Type B Backplane Connector, Straight, Straight Male, 25 Column, 5 Row,
- RS Stock No.:
- 161-4976
- Mfr. Part No.:
- 5100141-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-4976
- Mfr. Part No.:
- 5100141-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Hard Metric Type B | |
| Number of Contacts | 125 | |
| Current | 1.5A | |
| Number of Columns | 25 | |
| Orientation | Straight, Straight | |
| Connector Gender | Male | |
| Voltage | 500V | |
| Number of Rows | 5 | |
| Housing Material | Polyethylene Terephthalate, Polyethylene Terephthalate (PET) | |
| Pitch | 2mm | |
| Contact Material | Phosphor Bronze, Phosphor Bronze | |
| Mount Type | Through Hole, Through Hole | |
| Contact Plating | Gold over Nickel, Gold over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Press-in | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | Z-PACK HM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Hard Metric Type B | ||
Number of Contacts 125 | ||
Current 1.5A | ||
Number of Columns 25 | ||
Orientation Straight, Straight | ||
Connector Gender Male | ||
Voltage 500V | ||
Number of Rows 5 | ||
Housing Material Polyethylene Terephthalate, Polyethylene Terephthalate (PET) | ||
Pitch 2mm | ||
Contact Material Phosphor Bronze, Phosphor Bronze | ||
Mount Type Through Hole, Through Hole | ||
Contact Plating Gold over Nickel, Gold over Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Press-in | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series Z-PACK HM | ||
TE Connectivity Z-PACK™ HM 2mm Type B Backplane Connectors
Z-PACK™ HM 2mm Type B backplane right angle and vertical mounting header and receptacle connectors for a 2mm HM Interface available as free or fixed board PCB mounting with ground return shielding options, ACTION PIN post contact options and various CompactPCI designation configurations, please refer to additonal data table for details. These Z-PACK™ Hard Metric Type B backplane connectors have UL 94V-0 polyester housings and offer standard crosstalk.
The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.
Related links
- TE Connectivity Straight 25 Column
- TE Connectivity Right Angle Female 5 Row, 95
- TE Connectivity Right Angle Female 5 Row, 110
- TE Connectivity Straight Male 5 Row, 110 Way
- TE Connectivity Right Angle Female 5 Row, 125 Way
- TE Connectivity Right Angle Female 5 Row, 110
- TE Connectivity Right Angle Male 5 Row, 110
- TE Connectivity Straight Male 7 Row, 154 Way
