TE Connectivity, MULTIGIG RT 2 1.8mm Pitch VITA 46 Right Backplane Connector, Female, Straight, 16 Column, 9 Row, 144
- RS Stock No.:
- 195-943
- Mfr. Part No.:
- 1410142-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 195-943
- Mfr. Part No.:
- 1410142-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | VITA 46 Right | |
| Gender | Female | |
| Number of Contacts | 144 | |
| Number of Columns | 16 | |
| Number of Rows | 9 | |
| Body Orientation | Straight | |
| Housing Material | Liquid Crystal Polymer | |
| Pitch | 1.8mm | |
| Contact Material | Phosphor Bronze | |
| Mounting Type | Through Hole | |
| Contact Plating | Gold over Nickel | |
| Termination Method | Solder | |
| Series | MULTIGIG RT 2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type VITA 46 Right | ||
Gender Female | ||
Number of Contacts 144 | ||
Number of Columns 16 | ||
Number of Rows 9 | ||
Body Orientation Straight | ||
Housing Material Liquid Crystal Polymer | ||
Pitch 1.8mm | ||
Contact Material Phosphor Bronze | ||
Mounting Type Through Hole | ||
Contact Plating Gold over Nickel | ||
Termination Method Solder | ||
Series MULTIGIG RT 2 | ||
Non Compliant
- COO (Country of Origin):
- US
