TE Connectivity, MULTIGIG RT 2 1.8 mm Pitch VITA 46 Centre Backplane Connector, Straight Female, 16 Column, 9 Row, 144
- RS Stock No.:
- 195-937
- Distrelec Article No.:
- 303-03-443
- Mfr. Part No.:
- 1410140-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£31.53
(exc. VAT)
£37.84
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.53 |
*price indicative
- RS Stock No.:
- 195-937
- Distrelec Article No.:
- 303-03-443
- Mfr. Part No.:
- 1410140-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | VITA 46 Centre | |
| Number of Contacts | 144 | |
| Current | 1A | |
| Orientation | Straight | |
| Number of Columns | 16 | |
| Connector Gender | Female | |
| Number of Rows | 9 | |
| Housing Material | Liquid Crystal Polymer | |
| Pitch | 1.8mm | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | MULTIGIG RT 2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type VITA 46 Centre | ||
Number of Contacts 144 | ||
Current 1A | ||
Orientation Straight | ||
Number of Columns 16 | ||
Connector Gender Female | ||
Number of Rows 9 | ||
Housing Material Liquid Crystal Polymer | ||
Pitch 1.8mm | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series MULTIGIG RT 2 | ||
Non Compliant
- COO (Country of Origin):
- US
TE Connectivity VITA 46 VPX Compliant MULTIGIG RT Backplane Connectors
VITA 46 VPX Compliant MULTIGIG RT backplane connector system with a high-speed data rate capable of meeting or exceeding 10 Gbit/s. VPX provides higher speed data rates than VME and increases bandwidth with fewer pin counts. The MULTIGIG RT VITA 46 high-speed backplane system consists of backplane receptacle connectors and daughtercard plug connectors. These MULTIGIG RT VITA 46 high-speed backplane connectors have a modular design with optimized footprints for improved signal integrity. Staggered differential pairs minimize footprint noise. The modular design of these VITA 46 backplane connectors enables them to be used in various combinations offering flexibility in design. Flexible wafer layout options also enable customization. These MULTIGIG RT VITA 46 backplane connectors feature a robust pinless Interface for increased reliability and durability, superior crosstalk performance and provide ESD protection in the unmated state. The connectors feature polarization to prevent mismating and have compliant PCB pins for manufacturing efficiency and superior electrical performance;Part number 1410187-3 is a Daughtercard Connector - Centre Module, Differential
Part number 1410190-3 is a Daughtercard Connector - Centre Module, Single Ended
Part number 1410189-3 is a Daughtercard Connector - Left End Half Module, Utility
Part number 1410140-1 is a Backplane Connector - Centre Module
Part number 1410142-1 is a Backplane Connector - Right End Module
Part number 1410186-1 is a Backplane Connector - Right End Half Module
Features and Benefits
• VITA 46 VPX Compliant
• High-Speed data rates of 10+ Gbit/s.
• Modular system for design flexibility
• Optimized footprints for improved signal integrity
• Pinless Interface for increased reliability
• Superior cross talk performance
• Provide ESD protection
• Customizable wafer Interface
• Polarization to prevent mismating;• Compliant PCB pins for superior electrical performance
Product Application Information
These MULTIGIG RT VITA 46 high-speed backplane connectors are suitable for use in demanding applications that require high-speed data transmission with a high signal integrity. Applications include military, aerospace, defence, rugged mission critical applications, mass data storage, high end and mid range servers and telecommunications equipment.
TE Connectivity Multigig RT Series
MultiGig is a new backplane interconnect family used in Vita 41 and Vita 46 applications that offers levels of flexibility and customization never before seen in the industry,The connectors in this innovatively flexible platform can be combined to provide the density, data throughput, and signal integrity required for any application in today's computer, communications, military, medical, or industrial control industries.
Customizable impedance matched printed circuit wafer Interface
Inverse sex backplane connector system with pinless Interface
Superior crosstalk performance
Optimized footprints for signal integrity and ease of board design
Utilizes a .022 inch diameter via for lower cost board fabrication
Three levels of signal contact sequencing
Telcordia / Bellcore Compliant
Durability rated for 250 Cycles
Related links
- TE Connectivity Straight Female 9 Row, 144
- TE Connectivity Right Angle Male 7 Row, 112
- Amphenol Socapex Vertical Male 9 Row, 144
- TE Connectivity Vertical Female 9 Row, 144 Way
- TE Connectivity Right Angle Male 7 Row, 56 Way
- Amphenol Socapex Vertical Male 9 Row, 144
- Amphenol Socapex Right Angle Male 7 Row,
- Amphenol Socapex Right Angle Male 7 Row
