Sanyo Denki San Ace 9S Series Axial Fan, 12 V dc, DC Operation, 120m³/h, 2.28W, 190mA Max, 119 x 119 x 25mm
- RS Stock No.:
- 751-1535
- Mfr. Part No.:
- 9S1212F4011
- Brand:
- Sanyo Denki
417 In stock - FREE next working day delivery available
Added
Price Each
£21.68
(exc. VAT)
£26.02
(inc. VAT)
Units | Per unit |
1 - 4 | £21.68 |
5 - 9 | £20.38 |
10 - 24 | £19.08 |
25 - 49 | £18.21 |
50 + | £16.48 |
- RS Stock No.:
- 751-1535
- Mfr. Part No.:
- 9S1212F4011
- Brand:
- Sanyo Denki
Technical Reference
Legislation and Compliance
Product Details
San Ace Silent DC Fans - S Series
Sanyo Denki San Ace silent DC fans are the lowest audible noise ball bearing DC fans available, with a reduction of up to -6dB when compared to standard fans. San Ace silent DC fans also feature excellent airflow and static pressure performance due to a new impeller and motor design.
50% reduction in vibration with precision dual ball bearing motor and fan blade balancing
Reduced switching noise at low speed compared to other DC fans
3rd wire pulse sensor for monitoring fan speed as standard
Airflow and noise level specification guaranteed over the life of the fan
Life at 40°C ambient 67,000 hours continuous operation (fan mounted in any position)
ECO product
Reduced switching noise at low speed compared to other DC fans
3rd wire pulse sensor for monitoring fan speed as standard
Airflow and noise level specification guaranteed over the life of the fan
Life at 40°C ambient 67,000 hours continuous operation (fan mounted in any position)
ECO product
Approvals
UL, CSA, TUV
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 119mm |
Power Consumption | 2.28W |
Width | 119mm |
Maximum Current | 190mA |
Depth | 25mm |
Air Flow | 120m³/h |
Dimensions | 119 x 119 x 25mm |
Termination Type | Lead Wire |
Noise Level | 30dB |
Fan Speed | 2200rpm |
Sensor Type | Tachometer |
Bearing Type | Ball |
- RS Stock No.:
- 751-1535
- Mfr. Part No.:
- 9S1212F4011
- Brand:
- Sanyo Denki
Related links
- Sanyo Denki San Ace 9RF Series Axial Fan DC Operation 1.8W 131 x 136 x 28mm
- Sanyo Denki San Ace 9S Series Axial Fan DC Operation 960mW 92 x 92 x 25mm
- Sanyo Denki San Ace 9RF Series Axial Fan DC Operation 2.2W 131 x 136 x 28mm
- Sanyo Denki San Ace 9S Series Axial Fan DC Operation 1.68W 92 x 92 x 25mm
- Sanyo Denki San Ace 9S Series Axial Fan DC Operation 2.76W 80 x 80 x 25mm
- Sanyo Denki San Ace 9S Series Axial Fan DC Operation 960mW 119 x 119 x 25mm
- Sanyo Denki San Ace 9S Series Axial Fan DC Operation 960mW 80 x 80 x 25mm
- Sanyo Denki San Ace 9S Series Axial Fan DC Operation 1.32W 80 x 80 x 25mm