TE Connectivity Automotive Relay, 12V dc Coil Voltage
- RS Stock No.:
- 237-3895
- Distrelec Article No.:
- 302-80-934
- Mfr. Part No.:
- 2-1904058-5
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£47.61
(exc. VAT)
£57.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £47.61 |
5 - 9 | £45.03 |
10 - 27 | £39.66 |
28 + | £39.09 |
*price indicative
- RS Stock No.:
- 237-3895
- Distrelec Article No.:
- 302-80-934
- Mfr. Part No.:
- 2-1904058-5
- Brand:
- TE Connectivity
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
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 12V dc | |
Coil Power | 2.9W | |
Coil Resistance | 50 Ω | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Coil Power 2.9W | ||
Coil Resistance 50 Ω | ||
- COO (Country of Origin):
- PT
The TE - Automotive Mini K HV Precharge Relay is used in DC high voltage precharge applications in hybrid, full battery electric vehicles and fuel-cell cars. This relay is suitable for voltage levels up to 450VDC.
Precharge currents up to 20A
Limiting break currents up to 20A
Available with PCB and plug-in terminals
IEC 60664 compliant
Limiting break currents up to 20A
Available with PCB and plug-in terminals
IEC 60664 compliant
Related links
- TE Connectivity Automotive Relay, 12V dc Coil Voltage
- TE Connectivity Automotive Relay, SPST
- TE Connectivity Automotive Relay SPST
- TE Connectivity Automotive Relay SPDT
- TE Connectivity Plug In Automotive Relay 40A Switching Current, SPST
- TE Connectivity Flange Mount Automotive Relay 190A Switching Current, SPST
- TE Connectivity PCB Mount Automotive Relay 30A Switching Current, SPDT
- TE Connectivity Plug In Automotive Relay 30A Switching Current, SPDT