TE Connectivity Automotive Relay, 24V dc Coil Voltage, SPST

Bulk discount available

Subtotal (1 unit)*

£83.71

(exc. VAT)

£100.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship
  • Plus 14 unit(s) ready to ship from another location
  • Plus 75 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£83.71
5 - 9£82.64
10 +£80.84

*price indicative

RS Stock No.:
237-3886
Mfr. Part No.:
1-1393315-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Coil Power

4.1W

Coil Resistance

141 Ω

Contact Configuration

SPST

COO (Country of Origin):
PT
The TE - Automotive High Current relay can be used in Engine control, glow plug, heated front screen, preheating systems (e.g. for diesel engines, catalytic converters), switches for loading ramps, start/stop. This relay is suitable for voltage levels up to 24VDC.

Limiting continuous current 130A at 85°C
Current switching ability up to 300A
Heat, moisture and vibration resistant
Minimal contact resistance
Dustproof and sealed versions

Related links