TE Connectivity Plug In Automotive Relay, 24V dc Coil Voltage, 30 - 50A Switching Current, SPST

Subtotal (1 pack of 15 units)*

£236.42

(exc. VAT)

£283.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£236.42£15.761

*price indicative

RS Stock No.:
473-858
Mfr. Part No.:
5-1393303-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Coil Power

1.5W

Coil Resistance

324 Ω

Contact Configuration

SPST

Switching Current

30 - 50A

Mounting Type

Plug In

COO (Country of Origin):
PT
The TE Connectivity Power relay F4 is a cutting-edge solution designed to manage enhanced electrical performance in automotive applications. With its robust 24 VDC coil voltage and impressive current handling capability of 30 to 50 A, this mini relay ensures reliability and efficiency. Its plug-in design allows for easy installation, while the 1 Form A (NO) arrangement caters to versatile circuit configurations. Constructed with a coil resistance of 324 Ω, it optimises energy consumption while maintaining high operational integrity. Ideal for demanding conditions, this relay features a broad ambient temperature range that supports reliable functionality up to 125 °C. Compact yet powerful, this relay accommodates automotive designs needing robust operation and excellent performance in limited spaces.

Designed for efficient energy management
Easily integrates into existing automotive systems
Provides high current ratings, enhancing performance reliability
Utilises a durable coil magnetic system for long-lasting service
Houses quick connect terminals for straightforward installation
Built with low halogen materials, compliant with environmental standards
Constructed to thrive in challenging temperature environments

Related links