TE Connectivity Automotive Relay, 12V dc Coil Voltage, SPDT

Subtotal (1 box of 480 units)*

£1,315.20

(exc. VAT)

£1,579.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 480 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
480 +£2.74£1,315.20

*price indicative

RS Stock No.:
236-4571
Mfr. Part No.:
4-1904124-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Coil Power

1.2W

Coil Resistance

119Ω

Contact Configuration

SPDT

COO (Country of Origin):
PT
The TE - Automotive micro relay is used for Cross carline up to 30A for example: ABS control, blower fans, cooling fan, door control, door lock, fuel pump, heated front screen, immobilizer, interior lights, seat control, seatbelt pretensioner, sun roof, trunk lock, valves, window lifter, wiper control.

Pin assignment according to ISO 7588 part 3
24VDC versions with special contact gap
Integrated components
Customized marking
Special covers
For low noise version refer to micro relay low noise
For high current version refer to high current micro relay

Related links