TE Connectivity Automotive Relay, 24V dc Coil Voltage, SPST

Subtotal (1 box of 50 units)*

£3,488.10

(exc. VAT)

£4,185.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
  • Plus 50 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£69.762£3,488.10

*price indicative

RS Stock No.:
236-4555
Mfr. Part No.:
1-1393315-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Coil Power

4.1W

Coil Resistance

141Ω

Contact Configuration

SPST

COO (Country of Origin):
PT
The TE - Automotive High Current relay can be used in Engine control, glow plug, heated front screen, preheating systems (e.g. for diesel engines, catalytic converters), switches for loading ramps, start/stop. This relay is suitable for voltage levels up to 24VDC.

Limiting continuous current 130A at 85°C
Current switching ability up to 300A
Heat, moisture and vibration resistant
Minimal contact resistance
Dustproof and sealed versions

Related links