Panasonic PCB Mount Automotive Relay, 12V dc Coil Voltage, 30A Switching Current, SPDT
- RS Stock No.:
- 173-8880
- Mfr. Part No.:
- ACTP112
- Brand:
- Panasonic
Subtotal (1 tube of 30 units)*
£84.57
(exc. VAT)
£101.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
30 + | £2.819 | £84.57 |
*price indicative
- RS Stock No.:
- 173-8880
- Mfr. Part No.:
- ACTP112
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 12V dc | |
Coil Power | 1W | |
Coil Resistance | 144Ω | |
Contact Configuration | SPDT | |
Number of Poles | 1 | |
Switching Current | 30A | |
Maximum Switching Voltage DC | 14V dc | |
Mounting Type | PCB Mount | |
Terminal Type | Through Hole | |
Contact Material | Silver Alloy | |
Depth | 14mm | |
Maximum Operating Temperature | +85°C | |
Isolation Coil To Contact | 500V rms | |
Minimum Operating Temperature | -40°C | |
Life | 1000000 (Mechanical) cycles, 50000 (Electrical) cycles | |
Height | 13.5mm | |
Length | 17.4mm | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Coil Power 1W | ||
Coil Resistance 144Ω | ||
Contact Configuration SPDT | ||
Number of Poles 1 | ||
Switching Current 30A | ||
Maximum Switching Voltage DC 14V dc | ||
Mounting Type PCB Mount | ||
Terminal Type Through Hole | ||
Contact Material Silver Alloy | ||
Depth 14mm | ||
Maximum Operating Temperature +85°C | ||
Isolation Coil To Contact 500V rms | ||
Minimum Operating Temperature -40°C | ||
Life 1000000 (Mechanical) cycles, 50000 (Electrical) cycles | ||
Height 13.5mm | ||
Length 17.4mm | ||
- COO (Country of Origin):
- JP
Panasonic ACT Series Automotive Relays
These small, slim PCB mount automative relays have a silent operation and are sealed to enable automatic cleaning. Typical applications for these PCB automotive relays include power windows, powered seats, auto door locks, slide door closers and power sunroofs.
Features and Benefits
Maximum current 40A for 2 minutes, 25A for 1 hour at 20°C
Minimum switching capacity 1A 12Vdc
Nominal coil operating power 1,000mW
Silent operation
Sealed construction
Compact type suitable for automotive applications
Minimum switching capacity 1A 12Vdc
Nominal coil operating power 1,000mW
Silent operation
Sealed construction
Compact type suitable for automotive applications
Related links
- Panasonic PCB Mount Automotive Relay 30A Switching Current, SPDT
- Panasonic PCB Mount Automotive Relay 30A Switching Current, SPST
- Panasonic PCB Mount Automotive Relay 30A Switching Current, DPDT
- TE Connectivity PCB Mount Automotive Relay 30A Switching Current, SPDT
- TE Connectivity Plug In Automotive Relay 30A Switching Current, SPDT
- Durakool Plug In Automotive Relay 30A Switching Current, SPDT
- Fujitsu PCB Mount Automotive Relay 30A Switching Current, SPST
- TE Connectivity PCB Mount Automotive Relay 30A Switching Current, SPDT