Molex, MXP120 Automotive Connector Socket Black 2 Way, Crimp Termination 34900-2121

Image representative of range

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.33

(exc. VAT)

£3.995

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 270 unit(s) ready to ship
  • Plus 185 unit(s) ready to ship from another location
  • Plus 210 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£0.666£3.33
25 - 95£0.606£3.03
100 +£0.546£2.73

*price indicative

RS Stock No.:
918-2013
Distrelec Article No.:
304-57-177
Mfr. Part No.:
34900-2121
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Type

Automotive Connector

Gender

Female

Number of Rows

1

Current Rating

13A

Series

MXP120

Colour

Black

Termination Method

Crimp

Height

16.15mm

Width

16mm

Housing Material

Nylon

Depth

30.4mm

Minimum Operating Temperature

-40°C

Series Number

34900

Maximum Operating Temperature

+155°C

COO (Country of Origin):
CN

Molex MXP120™ Sealed Receptacle Connectors


MXP120 range of high performance sealed wire to wire automotive connectors designed for use in harsh environments in the automotive and commercial vehicle manufacturing industry. These MXP120 automotive connectors have a space saving package that meets USCAR specifications and power requirements of up to 13.0A. With 1.20 mm terminals on a 4mm pitch the MXP120 sealed automotive connector system offers significant space savings compared to existing 1.5mm connection systems. The MXP120 connector system uses single wire seals (SWS) and robust perimeter seals giving them an IP68 rating and able to withstand high-pressure spray environments. The MXP120 receptacle housings are available with medium or long shrouds for 4 circuits and above and short shrouds for versions with fewer than 4 circuits. These shrouds ensure that the whole range of MXP120 receptacle connectors are scoop proof. Independent Secondary Locking (ISL) provides secure terminal positioning and helps to detect terminals that are only partially installed. To ensure secure mating is achieved the MXP120 receptacle connectors feature an integral locking latch with that makes an audible click when mating is achieved. Various keying options are also available to aid accurate alignment and mating (refer to manufactures datasheet on our website for details)
For suitable crimp terminals use TE Connectivity 1.2 LL SWS receptacle terminals.

Features and Benefits


Space saving design with 1.20 mm terminals on 4.00 mm pitch
Single Wire Seals (SWS) for IP68 rating
Accepts wire sizes of up to 1.00mm2
Compatible with AK and USCAR interfaces for global acceptance and marketability
Shrouds for scoop proof protection of terminals
Independent Secondary Locking (ISL) for terminal positioning
Locking latch for secure mating
Keying for accurate alignment

Applications


The compact and robust design of these MXP120 automotive connectors makes them ideal for use in space-constrained body electronics and powertrain applications in the automotive and commercial vehicle manufacturing industry.

Body electronics connections in wet areas T3-V1-S2 with tin terminals; T3-V2-S2 with silver terminals. Applications include exterior lighting, indicators and door lock mechanisms.
Powertrain (T3-V2-S2 125°C on engine vibration. Applications include fuel injection, emission controls, ignition coils


Molex MXP120™ Sealed Connector System

Related links