TE Connectivity, MCON Automotive Connector Socket Black Plug-In 5 Way 1-1718806-1

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
909-7817
Mfr. Part No.:
1-1718806-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

5

Type

Automotive connector housing

Gender

Female

Number of Rows

1

Mounting Type

Plug-In

Series

MCON

Colour

Black

Height

16.5mm

Width

28.7mm

Housing Material

PA

Depth

26.5mm

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-40°C

TE Connectivity MCON 1.2mm Receptacle Housings


TE’s MCON series of connectors and housings are designed specifically for electronic and electrical applications in motor vehicles, where vibrations and mechanical stress, in the long term, can affect the quality of the contact system. MCON 1.2 mm receptacle housings made from PA66-GF35 for use with clean body contacts. These MCON 1.2 mm receptacle housings are sealed, have a standard latch and accept a wire size range of 0.5 to 1.5mm2.

Features and Benefits
• Connector Style: Housing for female terminals,
• Connector System: Wire-to-Board, Wire-to-Device, Wire-to-Wire
• Housing Features: Centerline (Pitch): 4 mm
• Operating Temperature: -40°C to +130°C


TE Connectivity Automotive Connectors

Related links