TE Connectivity, Micro Quadlok System Automotive Connector Plug Black Through Hole 18 Way, Solder Termination 1-963539-1

Bulk discount available

Subtotal (1 unit)*

£1.68

(exc. VAT)

£2.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 60 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.68
10 - 99£1.63
100 +£1.59

*price indicative

RS Stock No.:
909-7763
Mfr. Part No.:
1-963539-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Header

Number of Contacts

18

Gender

Male

Number of Rows

2

Mounting Type

Through Hole

Series

Micro Quadlok System

Colour

Black

Termination Method

Solder

Height

17mm

Width

27.9mm

Housing Material

PBT

Depth

38.08mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+130°C

COO (Country of Origin):
DE

TE Connectivity MQS Micro Quadlok System Header Connectors



2.54mm Tyco Micro Quadlok (MQS) System

Related links