TE Connectivity, Junior Timer Automotive Connector Socket 3 Way
- RS Stock No.:
- 909-7589
- Mfr. Part No.:
- 1-827578-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 909-7589
- Mfr. Part No.:
- 1-827578-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 3 | |
Type | Housing | |
Gender | Female | |
Number of Rows | 1 | |
Mounting Type | Plug-In | |
Series | Junior Timer | |
Colour | Black | |
Height | 27.7mm | |
Width | 24.5mm | |
Housing Material | PA | |
Depth | 30.5mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Type Housing | ||
Gender Female | ||
Number of Rows 1 | ||
Mounting Type Plug-In | ||
Series Junior Timer | ||
Colour Black | ||
Height 27.7mm | ||
Width 24.5mm | ||
Housing Material PA | ||
Depth 30.5mm | ||
- COO (Country of Origin):
- DE
TE Connectivity Junior Timer Connector Housings
A range of Junior Timer plug and receptacle connector housings.
TE Connectivity Automotive Connectors