TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 8 Way 929505-3

Bulk discount available

Subtotal (1 unit)*

£1.54

(exc. VAT)

£1.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 313 unit(s) ready to ship
  • Plus 63 unit(s) ready to ship from another location
  • Plus 3,630 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.54
10 - 99£1.32
100 +£1.16

*price indicative

RS Stock No.:
909-7482
Distrelec Article No.:
302-22-253
Mfr. Part No.:
929505-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Type

Automotive connector housing

Gender

Female

Number of Rows

2

Mounting Type

Plug-In

Series

Junior Power Timer

Colour

Black

Height

27.6mm

Width

22.4mm

Housing Material

PBT

Depth

26mm

TE Connectivity Junior Power Timer Connector Housings


A range of TE Connectivity Junior Power Timer Connector Housings.

Note

For a range of TE Connectivity Junior Power Timer Connector Housing Accessories see stock number 717-4458 typical.


TE Connectivity Automotive Connectors

Related links