TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 14 Way 929505-5
- RS Stock No.:
- 909-7479
- Distrelec Article No.:
- 302-22-254
- Mfr. Part No.:
- 929505-5
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£3.21
(exc. VAT)
£3.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 146 unit(s) ready to ship
- Plus 19 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £3.21 |
10 - 99 | £2.64 |
100 + | £2.32 |
*price indicative
- RS Stock No.:
- 909-7479
- Distrelec Article No.:
- 302-22-254
- Mfr. Part No.:
- 929505-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Automotive connector housing | |
Number of Contacts | 14 | |
Gender | Female | |
Number of Rows | 2 | |
Mounting Type | Plug-In | |
Series | Junior Power Timer | |
Colour | Black | |
Height | 42.6mm | |
Width | 22.4mm | |
Housing Material | PBT | |
Depth | 26mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Automotive connector housing | ||
Number of Contacts 14 | ||
Gender Female | ||
Number of Rows 2 | ||
Mounting Type Plug-In | ||
Series Junior Power Timer | ||
Colour Black | ||
Height 42.6mm | ||
Width 22.4mm | ||
Housing Material PBT | ||
Depth 26mm | ||
TE Connectivity Junior Power Timer Connector Housings
A range of TE Connectivity Junior Power Timer Connector Housings.
Note
For a range of TE Connectivity Junior Power Timer Connector Housing Accessories see stock number 717-4458 typical.
TE Connectivity Automotive Connectors
Related links
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 14 Way 929505-5
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 14 Way 1355206-1
- TE Connectivity Crimp Termination 929504-5
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- DeWALT DCV100 18V Leaf Blower