TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 16 Way 1-967242-1

Bulk discount available

Subtotal (1 unit)*

£4.50

(exc. VAT)

£5.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 133 unit(s) ready to ship
  • Plus 46 unit(s) ready to ship from another location
  • Plus 150 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£4.50
10 - 99£4.14
100 +£3.82

*price indicative

RS Stock No.:
909-7303
Mfr. Part No.:
1-967242-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Automotive connector housing

Number of Contacts

16

Gender

Female

Number of Rows

2

Mounting Type

Plug-In

Series

Junior Power Timer

Colour

Black

Height

26.3mm

Width

52.65mm

Depth

37.75mm

Housing Material

PBT

COO (Country of Origin):
CZ

TE Connectivity Junior Power Timer Connector Housings


A range of TE Connectivity Junior Power Timer Connector Housings.

Note

For a range of TE Connectivity Junior Power Timer Connector Housing Accessories see stock number 717-4458 typical.


TE Connectivity Automotive Connectors

Related links