TE Connectivity, Timer Automotive Connector Plug Black Through Hole 10 Way, Solder Termination 963357-4

Bulk discount available

Subtotal (1 unit)*

£6.29

(exc. VAT)

£7.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£6.29
10 - 99£5.79
100 +£5.36

*price indicative

RS Stock No.:
909-7283
Mfr. Part No.:
963357-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

10

Type

PCB Header

Gender

Male

Number of Rows

2

Mounting Type

Through Hole

Series

Timer

Colour

Black

Termination Method

Solder

Height

18.3mm

Width

65.3mm

Housing Material

PBT

Depth

20mm

COO (Country of Origin):
CZ

TE Connectivity 2.8mm Junior Power Timer PCB Tab Headers


Junior Power Timer PCB mount headers with a 5.6mm pitch (apart from stock number 909-7296 which has a 5mm pitch) and 3mmx 0.8mm tab contacts suitable for automotive applications. These Junior Power Timer PCB headers feature PCB retention, a locking interface and flanges with mounting holes.


TE Connectivity Automotive Connectors

Related links