TE Connectivity, Timer Automotive Connector Plug Black Plug-In 42 Way, Solder Termination 1-967280-1
- RS Stock No.:
- 909-7268
- Distrelec Article No.:
- 302-75-226
- Mfr. Part No.:
- 1-967280-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£16.10
(exc. VAT)
£19.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 28 unit(s) ready to ship
- Plus 12 unit(s) ready to ship from another location
- Plus 41 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £16.10 |
10 - 49 | £14.81 |
50 + | £13.69 |
*price indicative
- RS Stock No.:
- 909-7268
- Distrelec Article No.:
- 302-75-226
- Mfr. Part No.:
- 1-967280-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 42 | |
Type | PCB Header | |
Gender | Male | |
Number of Rows | 3 | |
Mounting Type | Plug-In | |
Series | Timer | |
Colour | Black | |
Termination Method | Solder | |
Height | 32.5mm | |
Width | 37.1mm | |
Housing Material | PBT | |
Depth | 86mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 42 | ||
Type PCB Header | ||
Gender Male | ||
Number of Rows 3 | ||
Mounting Type Plug-In | ||
Series Timer | ||
Colour Black | ||
Termination Method Solder | ||
Height 32.5mm | ||
Width 37.1mm | ||
Housing Material PBT | ||
Depth 86mm | ||
- COO (Country of Origin):
- HU
TE Connectivity Miscellaneous Automotive Connectors
A range of miscellaneous automotive connectors
TE Connectivity Automotive Connectors
Related links
- TE Connectivity Solder Termination 1-967280-1
- TE Connectivity Solder Termination 1-1718093-1
- TE Connectivity Solder Termination 1-963224-1
- TE Connectivity Solder Termination 1-965261-1
- TE Connectivity Solder Termination 1-967601-1
- TE Connectivity Solder Termination 1-965426-1
- TE Connectivity Solder Termination 967116-2
- TE Connectivity Solder Termination 963357-2