TE Connectivity, Econoseal J 070 Mk II+ Automotive Connector Plug Black 6 Way, Plug In Termination 2822346-1
- RS Stock No.:
- 906-0449
- Distrelec Article No.:
- 304-44-332
- Mfr. Part No.:
- 2822346-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.67
(exc. VAT)
£9.205
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 165 left, ready to ship
- Final 2,205 unit(s) shipping from 28 October 2025
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £1.534 | £7.67 |
25 + | £1.304 | £6.52 |
*price indicative
- RS Stock No.:
- 906-0449
- Distrelec Article No.:
- 304-44-332
- Mfr. Part No.:
- 2822346-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Automotive connector housing | |
Number of Contacts | 6 | |
Gender | Male | |
Number of Rows | 2 | |
Series | Econoseal J 070 Mk II+ | |
Colour | Black | |
Termination Method | Plug In | |
Height | 25.4mm | |
Width | 29.3mm | |
Depth | 27.6mm | |
Housing Material | PBT | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Automotive connector housing | ||
Number of Contacts 6 | ||
Gender Male | ||
Number of Rows 2 | ||
Series Econoseal J 070 Mk II+ | ||
Colour Black | ||
Termination Method Plug In | ||
Height 25.4mm | ||
Width 29.3mm | ||
Depth 27.6mm | ||
Housing Material PBT | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +105°C | ||
TE Connectivity Econoseal J Mark II (+) Series Connector Housings
A range of Econoseal J Mark II (+) series waterproof receptacle and plug style automotive wire connector housings. The wire seals for these automotive connector housings can be loaded at the same time as the contacts are crimped and cavity plugs can be used to plug up unused cavities. The design of these receptacle and plug style wire connector housings allows mis-mating to be prevented thus avoiding contact damage. These Econoseal J Mark II (+) series automotive housings also have a plate inserted to detect the half-mating of contacts and a double lock feature.
Features and Benefits
• No. of Positions: 1, 2, 3, 4, 6, 8, 10, 12.
• Single circuit application
• Housing features include a 4.8 mm pitch
• Operating Temperature Range: -30 °C to +105 °C
Applications
Typically, this product is used in the wiring of sensors in the interior of motor hoods and used in the connections to electrical control systems under unreliable and extreme climate conditions.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Features and Benefits
• No. of Positions: 1, 2, 3, 4, 6, 8, 10, 12.
• Single circuit application
• Housing features include a 4.8 mm pitch
• Operating Temperature Range: -30 °C to +105 °C
Applications
Typically, this product is used in the wiring of sensors in the interior of motor hoods and used in the connections to electrical control systems under unreliable and extreme climate conditions.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Related links
- TE Connectivity Plug In Termination 2822346-1
- TE Connectivity, Econoseal J 070 Mk II+ Automotive Connector Plug Black 3 Way 2822390-1
- TE Connectivity, Econoseal J 070 Mk II+ Automotive Connector Plug Black 8 Way 2822393-1
- TE Connectivity, Econoseal J 070 Mk II Automotive Connector Plug Black Cable Mount 2 Way 173090-2
- TE Connectivity, Econoseal J 070 Mk II+ Automotive Connector Plug Black 10 Way 2822395-1
- TE Connectivity, Econoseal J 070 Mk II+ Automotive Connector Plug Black 12 Way 2822638-1
- TE Connectivity, Econoseal J Mk II+ Automotive Connector Plug Black 2 Way 174352-2
- TE Connectivity, Econoseal J Mk II+ Automotive Connector Plug Black 4 Way 174257-2