TE Connectivity, AMPSEAL 16 Automotive Connector Plug Black Cable Mount 2 Way, Crimp Termination 776427-3
- RS Stock No.:
- 782-6297
- Distrelec Article No.:
- 301-66-149
- Mfr. Part No.:
- 776427-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£2.17
(exc. VAT)
£2.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 450 unit(s) ready to ship
- Plus 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £2.17 |
10 - 99 | £2.00 |
100 + | £1.84 |
*price indicative
- RS Stock No.:
- 782-6297
- Distrelec Article No.:
- 301-66-149
- Mfr. Part No.:
- 776427-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Automotive Connector | |
Number of Contacts | 2 | |
Gender | Male | |
Number of Rows | 1 | |
Current Rating | 13A | |
Mounting Type | Cable Mount | |
Series | AMPSEAL 16 | |
Colour | Black | |
Termination Method | Crimp | |
Height | 23.5mm | |
Width | 20.33mm | |
Housing Material | Thermoplastic | |
Depth | 36.75mm | |
Contact Plating | Gold | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Automotive Connector | ||
Number of Contacts 2 | ||
Gender Male | ||
Number of Rows 1 | ||
Current Rating 13A | ||
Mounting Type Cable Mount | ||
Series AMPSEAL 16 | ||
Colour Black | ||
Termination Method Crimp | ||
Height 23.5mm | ||
Width 20.33mm | ||
Housing Material Thermoplastic | ||
Depth 36.75mm | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- US
TE Connectivity AMPSEAL 16 Plug Style Receptacle Housings with Standard Diameter Wire Seal
TE Connectivity offers the AMPSEAL 16 receptacle style housings for pin contacts with integral primary latch reinforcement and CPA for secure locking. These AMPSEAL 16 automotive connectors have colour coding and physical keying to prevent mis-mating. Receptacle housings consist of a plug housing with both interface and wire seals, wire seal cover, PLR and CPA. These AMPSEAL 16 automotive receptacle housings have a standard diameter wire seal and accept a wire size range of 2.18 to 3.67 mm.
AMPSEAL 16 series housings are environmentally sealed wire-to-wire and wire-to-device connectors that accept the heavy duty stamped & formed size 16 contacts rated up to 13 amps each. They feature an integrated latch for mating and are available in 2, 3, 4, 6, 8, and 12-way arrangements.
These AMPSEAL 16 housings are available as both male and female components and come as either Thermoplastic or Glass Fibre Reinforced PBT housing material. These products come as a cable mount mounting type with its connectors acting as a crimp termination method, giving a good quality finish for customers.
Features and Benefits
• Number of contacts: 2, 3, 4, 6, 8 and 12
• Cable exit angle: 180°
• Operating temperature range: -40°C to +125°C
• Pitch 4.5 mm
• Current: Up to 13 amps
FAQ
What vehicles are this component made for?
The AMPSEAL 16 connector system is targeted for off-road, heavy duty industrial, recreational and agricultural applications. This wire-to-wire and wire-to-device connector line was designed to meet the rigorous demands of an industry that requires the highest standards in performance.
AMPSEAL 16 series housings are environmentally sealed wire-to-wire and wire-to-device connectors that accept the heavy duty stamped & formed size 16 contacts rated up to 13 amps each. They feature an integrated latch for mating and are available in 2, 3, 4, 6, 8, and 12-way arrangements.
These AMPSEAL 16 housings are available as both male and female components and come as either Thermoplastic or Glass Fibre Reinforced PBT housing material. These products come as a cable mount mounting type with its connectors acting as a crimp termination method, giving a good quality finish for customers.
Features and Benefits
• Number of contacts: 2, 3, 4, 6, 8 and 12
• Cable exit angle: 180°
• Operating temperature range: -40°C to +125°C
• Pitch 4.5 mm
• Current: Up to 13 amps
FAQ
What vehicles are this component made for?
The AMPSEAL 16 connector system is targeted for off-road, heavy duty industrial, recreational and agricultural applications. This wire-to-wire and wire-to-device connector line was designed to meet the rigorous demands of an industry that requires the highest standards in performance.
TE Connectivity - AMPSEAL 16 Connector System
Related links
- TE Connectivity Crimp Termination 776428-3
- TE Connectivity, AMPSEAL 16 Automotive Connector Plug Black 2 Way 776427-1
- TE Connectivity Crimp Termination 776429-3
- TE Connectivity Crimp Termination 2374559-1
- TE Connectivity, AMPSEAL 16 Automotive Connector Plug Red Clip Mount 2 Way 776428-1
- TE Connectivity, AMPSEAL 16 Automotive Connector Plug Red Clip Mount 2 Way 776534-1
- TE Connectivity Crimp Termination 2338212-1
- Molex Automotive Connector Plug Black Cable Mount 16 Way, Crimp Termination 30968-1168