Molex, CMC Automotive Connector Plug Black 28 Way, Solder Termination 47745-0100

Bulk discount available

Subtotal (1 unit)*

£13.37

(exc. VAT)

£16.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 387 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£13.37
10 - 24£11.86
25 +£10.66

*price indicative

RS Stock No.:
774-8153
Distrelec Article No.:
301-59-943
Mfr. Part No.:
47745-0100
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Header

Number of Contacts

28

Gender

Male

Number of Rows

4

Current Rating

21A

Series

CMC

Colour

Black

Termination Method

Solder

Housing Material

PBT

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Contact Plating

Tin

Contact Material

Brass

Series Number

47745

COO (Country of Origin):
CN

CMC Hybrid Connector, PCB Headers


These CMC hybrid PCB Wire-to-Board Headers are right angle mount and can hold up to three different terminal sizes; 0.63mm, 1.50mm and 2.80 mm. For mating connectors see stock numbers 723-9347 or 723-9359 or 774-8144 typically.


Molex CMC Hybrid Connectors

Related links