TE Connectivity, Power Lock Automotive Connector 1 Way 53884-4
- RS Stock No.:
- 745-5943
- Distrelec Article No.:
- 302-80-048
- Mfr. Part No.:
- 53884-4
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£8.56
(exc. VAT)
£10.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £8.56 |
10 - 99 | £7.70 |
100 + | £7.27 |
*price indicative
- RS Stock No.:
- 745-5943
- Distrelec Article No.:
- 302-80-048
- Mfr. Part No.:
- 53884-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 1 | |
Series | Power Lock | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 1 | ||
Series Power Lock | ||
Priced to Clear Yes | ||
TE Connectivity Power Lock Series II Hermaphroditic Housing
Power Lock Series II hermaphroditic housings made from polycarbonate GF with a stainless steel spring.
TE Connectivity - Power Lock Series II
Related links
- TE Connectivity, Power Lock Automotive Connector 1 Way
- TE Connectivity 1 Way, 1 Row
- TE Connectivity 1 Way
- TE Connectivity, EconoSeal III 2 Way TPA Lock for use with Automotive Connectors
- TE Connectivity 58 Way Secondary Lock for use with Automotive Connectors
- TE Connectivity, MCP 58 Way Secondary Lock for use with Automotive Connectors
- TE Connectivity, EconoSeal J Mark II 2 Way TPA Lock for use with Automotive Connectors
- TE Connectivity, MQS TPA Lock for use with Automotive Connectors